text.skipToContent text.skipToNavigation

Manufacturer Part #

HVLED002TR

Power Management-LED DRIVERS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics HVLED002TR - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 7V to 25V
Supply Current: 17mA
Output Current per Channel: 1A
Output Voltage: 5V
Switching Frequency-Max: 250kHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420,000
Germany (Online Only):
420,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Web Price
2,500
$0.355
5,000
$0.345
7,500
$0.345
12,500
$0.34
25,000+
$0.33
Product Variant Information section