Manufacturer Part #
HV6810WG-G
Display Drivers & Controllers, 5.5V , SOIC-20 Wide
Product Specification Section
Microchip HV6810WG-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip HV6810WG-G - Technical Attributes
Attributes Table
No of Outputs: | Ten |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 10µA |
Output Current per Channel: | 25mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1,600+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount