text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR402UW6Q-7

BCR4xxUW6Q-7 Series 40V 100mA Adjust. LED Constant Current Regulator - SOT-26-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCR402UW6Q-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Supply Current: 100mA
Output Voltage: 40V
Switching Frequency-Max: 25kHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section