text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR402UW6-7

BCR4xxUW6-7 Series 40 V 100mA Adjustable LED Constant Current Regulator SOT-26-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BCR402UW6-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 40V
Supply Current: 100mA
Output Voltage: 40V
Switching Frequency-Max: 25kHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
3,000
$0.112
6,000
$0.11
15,000
$0.109
30,000+
$0.107
Product Variant Information section