Manufacturer Part #
LED2472GBTR
LED2472G Series 5.5 V 24-Ch LED Driver with LED Error Detection and Gain Control
Product Specification Section
STMicroelectronics LED2472GBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LED2472GBTR - Technical Attributes
Attributes Table
Display Mode: | Panel |
Output Current: | 80mA |
Supply Voltage: | 3V to 5.5V |
Multiplexed Display Capability: | Yes |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,400+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
2400 per Reel
Package Style:
TQFP-48
Mounting Method:
Surface Mount