text.skipToContent text.skipToNavigation

Manufacturer Part #

AY0438T/L

AY0438/L Series DC to 1.5 Mhz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AY0438T/L - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 32
Supply Voltage: 3V to 8.5V
Logic Input Voltage-Max: 8.5V
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,435.00
USD
Quantity
Unit Price
500+
$4.87
Product Variant Information section