Manufacturer Part #
AY0438T-I/L
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44
Product Specification Section
Microchip AY0438T-I/L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Leadframe Change
12/23/2021 Details and Download
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of A194 as an additional Lead-frame for various device families available in 44L PLCC (16.6x16.6x4.4mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying A194 as an additional lead-frame.Change Implementation Status:In ProgressEstimated First Ship Date:January 10, 2022 (date code: 2203)
Part Status:
Active
Active
Microchip AY0438T-I/L - Technical Attributes
Attributes Table
Display Mode: | Segment |
Segments Count: | 32 |
Supply Voltage: | 3V to 8.5V |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Features & Applications
The AY0438T-I/L is a CMOS Integrated device that drives a Liquid crystal display, usually under microprocessor control. It acts as a smart peripheral that drives upto 32 LCD segments. It has an operating temperature ranging between -40 to 85°C and is available in PLCC-44 Package.
Features:
- Drives up to 32 LCD segments of arbitrary configuration
- CMOS process for: wide supply voltage range, low- power operation, high-noise immunity, wide temperature range
- CMOS and TTL-compatible inputs
- Electrostatic discharge protection on all pins
- Cascadable
- On-chip oscillator
- Requires only three control lines
Applications:
- Industrial displays
- Consumer product displays
- Telecom product displays
- Automotive dashboard displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
500+
$5.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-44
Mounting Method:
Surface Mount