Manufacturer Part #
X9271UV14IZ-2.7T1
X9271 Series 256 Tap SPI Interface 50 kOhm Digital Potentiometer - TSSOP-14
Product Specification Section
Renesas X9271UV14IZ-2.7T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas X9271UV14IZ-2.7T1 - Technical Attributes
Attributes Table
No of Positions: | 256 |
No of Channels: | 1 |
Interface: | SPI |
Wiper Storage: | Non-Volatile |
Resistance: | 50kΩ |
Tolerance: | ±20% |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 1mA |
Operating Temp Range: | -40°C to +85°C |
Wiper Resistance: | 300Ω |
Temp Coefficient (ppm/C): | ±300ppm/°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$8.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount