Manufacturer Part #
MCP4022T-202E/CH
MCP4022 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOT-23-6
Microchip MCP4022T-202E/CH - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP3421xxx, MCP3425Axx, MCP401xx, MCP402xx, MCP4706Axx, MCP4716Axx, MCP4725Axx, MCP4726Axx, MCP47DA1T, and MCP9510xx device families available in 6L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.Change Implementation Status:In ProgressEstimated First Ship Date:February 16, 2023 (date code: 2307)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP3421xxx, MCP3425Axx, MCP401xx, MCP402xx, MCP4706Axx, MCP4716Axx, MCP4725Axx, MCP4726Axx, MCP47DA1T, and MCP9510xx device families available in 6L SOT-23 package assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip MCP4022T-202E/CH - Technical Attributes
No of Positions: | 64 |
No of Channels: | 1 |
Interface: | 2-Wire |
Wiper Storage: | Non-Volatile |
Resistance: | 2.1kΩ |
Tolerance: | ±20% |
Supply Voltage: | 2.7V to 5.5V |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount