text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4021T-202E/SN

MCP4021 Series 64 Step 2-Wire 2.1 kOhm Non-Volatile Digital POT - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4021T-202E/SN - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 2.1kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,673.00
USD
Quantity
Unit Price
3,300+
$0.81
Product Variant Information section