text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4018T-503E/LT

MCP4018T Series 128 Tap Volatile I2C Single Digital Potentiometer - SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4018T-503E/LT - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 45µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
57,000
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.54
6,000+
$0.53
Product Variant Information section