text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4013T-503E/CH

MCP4013 Series 64 Step 2-Wire 50kOhm Volatile Digital POT Surface Mount-SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4013T-503E/CH - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,665.00
USD
Quantity
Web Price
3,000+
$0.555
Product Variant Information section