text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL95310UIU10Z-TK

Digitally Controlled Potentiometer (XDCP™)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL95310UIU10Z-TK - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): ±45ppm/°C
Moisture Sensitivity Level: 2
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,300.00
USD
Quantity
Unit Price
1,000
$1.16
2,000
$1.15
3,000+
$1.14
Product Variant Information section