text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23325TFVZ-TK

100 kOhm Dual 256-Tap Low Voltage Digitally Controlled Potentiometer - TSSOP-14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL23325TFVZ-TK - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: I2C
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.7V to 5.5V
Supply Current: 2µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 200Ω
Temp Coefficient (ppm/C): 45ppm/°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$3,020.00
USD
Quantity
Web Price
1,000+
$1.51
Product Variant Information section