Manufacturer Part #
ISL22317WFRTZ-TK
ISL22317 Series 10 kOhm Precision Single Digitally Controlled Potentiometer
Product Specification Section
Renesas ISL22317WFRTZ-TK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL22317WFRTZ-TK - Technical Attributes
Attributes Table
No of Positions: | 128 |
No of Channels: | 1 |
Interface: | I2C |
Wiper Storage: | Non-Volatile |
Resistance: | 10kΩ |
Tolerance: | ±4% |
Supply Voltage: | 2.7V to 5.5V |
Supply Current: | 1.75mA |
Operating Temp Range: | -40°C to +125°C |
Wiper Resistance: | 70Ω |
Temp Coefficient (ppm/C): | ±10ppm/°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TDFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TDFN-10
Mounting Method:
Surface Mount