text.skipToContent text.skipToNavigation

Manufacturer Part #

RV1S9353ACCSP-120V#SC0

RV1S9353A Series 5.5 V 15.5 mA 13.8 b Optically Isolated Delta-Sigma Modulator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RV1S9353ACCSP-120V#SC0 - Technical Attributes
Attributes Table
Resolution: 13.8b
Supply Voltage: 4.5V to 5.5V
Rated Current: 15.5mA
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$225.60
USD
Quantity
Unit Price
1
$5.75
10
$5.69
40
$5.64
125
$5.59
400+
$5.50
Product Variant Information section