text.skipToContent text.skipToNavigation

Manufacturer Part #

LNBH25SPQR

Power Management-LNB SUPPLIES

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
STMicroelectronics LNBH25SPQR - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 8V to 12V
Rated Current: 10mA
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,080.00
USD
Quantity
Web Price
4,000+
$1.27
Product Variant Information section