text.skipToContent text.skipToNavigation

Manufacturer Part #

ISLA214P50IRZ

ISLA214P50: Single 14-Bit, 500MSPS analog-to-digital converter, 72-pin

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISLA214P50IRZ - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Power Consumption: 835mW
Resolution: 12b
Supply Voltage: 1.7V to 1.9V
Sampling Rate: 500Mbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$2,734.80
USD
Quantity
Web Price
1+
$341.85
Product Variant Information section