Manufacturer Part #
ISLA112P50IRZ
ISLA112 Series 12-Bit 500 MSPS Single-Channel ADC - QFN-72
Product Specification Section
Renesas ISLA112P50IRZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A001.a.5.a.3
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISLA112P50IRZ - Technical Attributes
Attributes Table
Interface: | SPI |
No of Channels: | 1 |
Power Consumption: | 455mW |
Resolution: | 12b |
Supply Voltage: | 1.7V to 1.9V |
Package Style: | QFN-72 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$219.66
2
$216.93
3
$215.35
5
$213.38
10+
$209.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
QFN-72
Mounting Method:
Surface Mount