text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL26102AVZ-T

ISL26102 Series Dual Ch 24-bit Delta Sigma Analog to Digital Converter TSSOP-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL26102AVZ-T - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 2
Power Consumption: 33.75mW
Resolution: 24b
Supply Voltage: 4.75V to 5.25V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications
The ISL26102AVZ-T is a low-noise programmable gain amplifier along with a 24-bit Delta-Sigma analog-to-digital converter. It ia available in 24 pin TSSOP package.

This devices feature exceptional noise performance for conversion rates ranging from 2.5Sps to 4kSps. It features a 3rd-order modulator providing up to 21.5 bit noise-free performance (10Sps), with user-selectable word rates. The converter can be operated from an external clock source, an external crystal (typically 4.9152MHz), or the on-chip oscillator.

Features:

  • Programmable gain amplifier with gains of 1 to 128
  • Low noise: 7 nV/√Hz @ PGA = 128
  • Linearity error: 0.0002% FS
  • Output word rates up to 4 kSps
  • Low-side switch for load cell power management
  • +5 V analog and +2.7 V to +5 V digital supplies
  • ISL26102 in 24 Ld TSSOP
  • ISL26104 in 28 Ld TSSOP
  • ESD 7.5 kV - HBM

Applications:

  • Weigh scales
  • Temperature monitors and controls
  • Load safety systems
  • Industrial process control
  • Pressure sensors

View the available ISL2610x series of ADCS

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,750.00
USD
Quantity
Web Price
2,500+
$6.70
Product Variant Information section