Manufacturer Part #
ICL7135CPIZ
ICL7135 Series 4 1/2 Digit BCD Output Analog to Digital Converter - PDIP-28
Renesas ICL7135CPIZ - Product Specification
Shipping Information:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ICL7135CPIZ - Technical Attributes
Interface: | Analog/Digital |
No of Channels: | 1 |
Supply Voltage: | 6V |
Package Style: | PDIP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The ICL7135CPIZ is a precision A/D converter with its multiplexed BCD output and digit drivers. It is available in 28 pin PDIP package.
This device brings together an unprecedented combination of high accuracy, versatility, and true economy. It features auto-zero to less than 10 μV, zero drift of less than 1 μV/oC, input bias current of 10 pA (Max), and rollover error of less than one count.
Features:
- Accuracy Guaranteed to ±1 Count Over Entire ±20000 Counts (2.0000 V Full Scale)
- Guaranteed Zero Reading for 0V Input
- 1 pA Typical Input Leakage Current
- True Differential Input
- True Polarity at Zero Count for Precise Null Detection
- Single Reference Voltage Required
- Overrange and Underrange Signals Available for Auto-Range Capability
- All Outputs TTL Compatible
- Blinking Outputs Gives Visual Indication of Overrange
- Six Auxiliary Inputs/Outputs are Available for Interfacing to UARTs, Microprocessors, or Other Circuitry
- Multiplexed BCD Outputs
- Pb-Free Plus Anneal Available (RoHS Compliant)
Available Packaging
Package Qty:
13 per Tube
Package Style:
PDIP-28
Mounting Method:
Surface Mount