text.skipToContent text.skipToNavigation

Manufacturer Part #

HI7191IBZ-T

HI7191 Series 5 V 20 Bit High Precision Sigma Delta A/D Converter - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HI7191IBZ-T - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 1
Power Consumption: 15mW
Resolution: 24b
Supply Voltage: ±5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$23,600.00
USD
Quantity
Web Price
1,000+
$23.60
Product Variant Information section