Manufacturer Part #
TS883IST
TS883 Series 5.5 V 1.2 mA Rail-to-Rail Open-Drain Nanopower Comparator-MiniSO-8
Product Specification Section
STMicroelectronics TS883IST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS883IST - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 20pA |
Supply Voltage: | 0.9V to 5.5V |
Output Type: | Open Drain |
Thermal Resistance: | 190°C/W |
Input Offset Voltage-Max: | 5mV |
Output Current: | 50mA |
Quiescent Current: | 400nA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOIC-8
Mounting Method:
Surface Mount