Manufacturer Part #
MCP6561T-E/LT
MCP6561 Series 5.5 V 1 pA Low Power Push-Pull Output Comparator - SC-70-5
Product Specification Section
Microchip MCP6561T-E/LT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6561T-E/LT - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 1 |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.8V to 5.5V |
Thermal Resistance: | 256°C/W |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
3,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount