text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6547-E/SN

MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Microchip MCP6547-E/SN - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 2
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 149.5°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$56.50
USD
Quantity
Web Price
100
$0.565
300
$0.545
1,000
$0.525
2,000
$0.51
4,000+
$0.49
Product Variant Information section