text.skipToContent text.skipToNavigation

Manufacturer Part #

LM239PT

LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - TSSOP-14

Product Specification Section
STMicroelectronics LM239PT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 32V
Thermal Resistance: 100°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 5mV
Output Current: 16mA
Quiescent Current: 1.3mA
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LM239PT is a 32 V supply voltage and 250 nA bias current low power quad voltage comparator, available in surface mount TSSOP-14 package.

This product consist of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV. Each comparator has been designed specifically to operate from a single power supply over a wide range of voltages.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage
  • Low input bias current: 25 nA typ
  • Low input offset current: ±5 nA typ
  • Low input offset voltage: ±1 mV typ
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ;(ISINK = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Web Price
2,500
$0.26
5,000
$0.255
7,500
$0.25
12,500
$0.245
25,000+
$0.24