
Manufacturer Part #
LM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Product Specification Section
onsemi LM239DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LM239DR2G - Technical Attributes
Attributes Table
Type: | General Purpose |
No of Channels: | 4 |
Average Bias Current-Max: | 250nA |
Supply Voltage: | 3V to 36V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The LM239 is a Single Supply Quad Comparators.
These comparators are designed for use in level detection, low−level sensing and memory applications in consumer, automotive, and industrial electronic applications.
Key Features:
- Single or Split Supply Operation.
- Low Input Bias Current: 25 nA (Typ).
- Low Input Offset Current: ±5.0 nA (Typ).
- Low Input Offset Voltage.
- Input Common Mode Voltage Range to GND.
- Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA.
- TTL and CMOS Compatible.
- ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation.
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes.
- Pb−Free Packages are Available.
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.104
37,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount