text.skipToContent text.skipToNavigation

Manufacturer Part #

BA2903SFVM-TR

BA Series 2 Channel 2 to 36 V Ground Sense Dual Voltage Comparator - MSOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
ROHM BA2903SFVM-TR - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$630.00
USD
Quantity
Web Price
3,000
$0.21
6,000
$0.205
9,000
$0.20
12,000
$0.199
15,000+
$0.194
Product Variant Information section