Manufacturer Part #
501MILF
LOCO PLL CLOCK MULTIPLIER
Product Specification Section
Renesas 501MILF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 501MILF - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Supply Voltage: | 3V to 5.25V |
Output Type: | CMOS |
Thermal Resistance: | 150°C/W |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
97
$1.37
776
$1.35
1,164
$1.33
1,552
$1.32
1,940+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount