Manufacturer Part #
DG413DY-E3
DG413 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16
Product Specification Section
Vishay DG413DY-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG413DY-E3 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Circuitry: | SPST |
Supply Current: | 1.0E-4µA |
ON Resistance: | 25Ω |
Supply Voltage: | 44V |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Features & Applications
The DG413DY-E3 is a 25 ohm Precision Monolithic Quad SPST CMOS Analog Switch; designed to provide high speed, low error switching of precision analog signals. It is is ideal for portable and battery powered industrial and military applications.
Features and benefits:
- Halogen-free according to IEC 61249-2-21 Definition
- 44 V supply max. rating
- ± 15 V analog signal range
- On-resistance - RDS(on): 25 Ω
- Fast switching - tON: 110 ns
- Ultra low power - PD: 0.35 μW
- TTL, CMOS compatible
- Single supply capability
- Compliant to RoHS Directive 2002/95/EC
- Widest dynamic range
- Low signal errors and distortion
- Break-bevor-make switching action
- Simple interfacing
Applications:
- Precision automatic test equipment
- Precision data acquisition
- Communication systems
- Battery powered systems
- Computer peripherals
Pricing Section
Global Stock:
880
USA:
880
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.92
40
$0.895
150
$0.87
500
$0.85
2,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount