text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH340IDT

TSH340 Series 5.5 V 320 MHz Single Supply Video Buffer with Low In/Out Rail

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1439
Product Specification Section
STMicroelectronics TSH340IDT - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 320MHz
Slew Rate-Nom: 780V/µs
Supply Voltage-Max: 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,625.00
USD
Quantity
Web Price
2,500+
$1.05
Product Variant Information section