text.skipToContent text.skipToNavigation

Manufacturer Part #

F1455NKGK

F1455 Series 5.25 V 2300 MHz 32.8 dB Surface Mount TX Digital VGA - QFN-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas F1455NKGK - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage-Max: 5.25V
Gain: 32.8dB
Package Style:  VFQFPN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$422.25
USD
Quantity
Unit Price
75
$5.63
150
$5.61
225
$5.59
300
$5.58
375+
$5.54
Product Variant Information section