text.skipToContent text.skipToNavigation

Manufacturer Part #

TL074CDT

TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics TL074CDT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 4
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Power Dissipation: 0.68W
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TL074CDT are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated
circuit.

The devices feature high slew rates, low input Bias and offset currents, and low offset voltage
temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Low noise en = 15 nV/ √Hz (typ)
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Low harmonic distortion : 0.01% (typical)
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/μs (typical)
Pricing Section
Global Stock:
27,500
Germany (Online Only):
27,500
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$292.50
USD
Quantity
Unit Price
2,500
$0.117
5,000
$0.116
10,000
$0.114
37,500+
$0.111