text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM104WID

TSM104 Series 36 V 900 kHz Surface Mount Quad Operational Amplifier - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
STMicroelectronics TSM104WID - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 900kHz
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 1.4mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
Output Current: 40mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$25.50
USD
Quantity
Unit Price
50
$0.51
200
$0.495
750
$0.485
2,000
$0.475
5,000+
$0.46
Product Variant Information section