TSC2020IST in Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2020IST

TSC2020 Series 5.5 V 700 kMHz Precision Current Sense Amplifier - MiniSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSC2020IST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 700kHz
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 400µV
Gain Bandwidth Product: 0.75MHz
Average Bias Current-Max: 230µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 100dB
Supply Current: 1.8mA
Operating Temp Range: -40°C to +150°C
Output Current: 14.5mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,560.00
USD
Quantity
Unit Price
4,000+
$0.89
Product Variant Information section