text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS21674DMG050R2G

Current Sense Amplifiers DOUBLE CURRENT SENSE AMPLIFIER G=50

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS21674DMG050R2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 2
3dB Bandwidth-Min: 270kHz
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 550µV
Average Bias Current-Max: 100µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 100dB
Supply Current: 195µA
Power Supply Rejection Ratio: 101.94dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 33.98dB
Low Noise: 25nV/√Hz
Output Current: 8mA
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,800.00
USD
Quantity
Web Price
4,000+
$0.45
Product Variant Information section