text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS21671DM100R2G

NCS21671 Series 5.5 V 35 kHz 1 Channel Current Sense Amplifier - Micro-10

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
onsemi NCS21671DM100R2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 35kHz
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 25µV
Average Bias Current-Max: 35µA
Supply Voltage: 1.8V to 55V
Common Mode Rejection Ratio: 134dB
Supply Current: 45µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 46nV/√Hz
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,760.00
USD
Quantity
Web Price
4,000+
$0.69
Product Variant Information section