text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V96UT-E/OT

Single, zero-drift op-amp, E-temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Microchip MCP6V96UT-E/OT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 9.5V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2.4V to 5.5V
Common Mode Rejection Ratio: 140dB
Supply Current: 0.6mA to 1.6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 137dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 158dB
Phase Margin: 60°
Low Noise: 11nV/√Hz
Output Current: 40mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.07
100
$1.04
300
$1.01
1,000+
$0.96
Product Variant Information section