Manufacturer Part #
MCP6V12-E/MS
Dual Circuit 80 kHz Rail-to-Rail Zero-Drift Operational Amplifier - MSOP-8
Product Specification Section
Microchip MCP6V12-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V12-E/MS - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 2 |
Slew Rate-Nom: | 0.03V/µs |
Input Offset Voltage-Max: | 8µV |
Gain Bandwidth Product: | 80kHz |
Average Bias Current-Max: | 5pA |
Supply Voltage: | 1.6V to 5.5V |
Common Mode Rejection Ratio: | 135dB |
Supply Current: | 3µA to 11µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 135dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 135dB |
Phase Margin: | 70° |
Low Noise: | 102nV/√Hz |
Output Current: | 17mA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100
$2.04
300
$2.02
400
$2.01
1,000
$1.99
1,500+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
MSOP-8
Mounting Method:
Surface Mount