Manufacturer Part #
MCP6V08-E/SN
MCP6V08 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8
Product Specification Section
Microchip MCP6V08-E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V08-E/SN - Technical Attributes
Attributes Table
No of Channels: | 1 |
Slew Rate-Nom: | 0.5V/µs |
Input Offset Voltage-Max: | 3µV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6V08 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise.
They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8 V, while drawing 300 μA/amplifier (typical) of quiescent current. The MCP6V06/7/8 op amps are offered in single (MCP6V06), single with Chip Select (CS) (MCP6V08), and dual (MCP6V07). They are designed in an advanced CMOS process.
Features:
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±3 μV (maximum)
- AOL: 125 dB (minimum)
- PSRR: 125 dB (minimum)
- CMRR: 120 dB (minimum)
- Eni: 1.7 μVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.54 μVp-p (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 300 μA/amplifier (typical)
- Wide Supply Voltage Range: 1.8 V to 5.5 V
- Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 1.3 MHz (typical)
- Unity Gain Stable
- Available in Single and Dual
- Single with Chip Select (CS): MCP6V08
- Extended Temperature Range: -40°C to +125°C
Applications:
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$2.04
300
$2.02
400
$2.01
1,000
$1.99
1,500+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount