text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V07-E/SN

MCP6V07 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V07-E/SN - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 3µV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 6pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 116dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 142dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 122dB
Phase Margin: 65°
Low Noise: 82nV/√Hz
Output Current: 22mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6V07 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (1.3 MHz, typical) and strongly reject switching noise.

They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8 V, while drawing 300 μA/amplifier (typical) of quiescent current. The MCP6V06/7/8 op amps are offered in single (MCP6V06), single with Chip Select (CS) (MCP6V08), and dual (MCP6V07). They are designed in an advanced CMOS process.

Features:

  • High DC Precision:
    • VOS Drift: ±50 nV/°C (maximum)
    • VOS: ±3 μV (maximum)
    • AOL: 125 dB (minimum)
    • PSRR: 125 dB (minimum)
    • CMRR: 120 dB (minimum)
    • Eni: 1.7 μVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.54 μVp-p (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 300 μA/amplifier (typical)
    • Wide Supply Voltage Range: 1.8 V to 5.5 V
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 1.3 MHz (typical)
    • Unity Gain Stable
    • Available in Single and Dual
    • Single with Chip Select (CS): MCP6V08
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation
Pricing Section
Global Stock:
0
Germany (Online Only):
0
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$522.00
USD
Quantity
Unit Price
100
$2.64
200
$2.61
400
$2.59
500
$2.58
1,500+
$2.54
Product Variant Information section