text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S91-E/MS

MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S91-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Programmable Gain
No of Channels: 1
3dB Bandwidth-Min: 18MHz
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 4mV
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 5.5V
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
Low Noise: 10nV/√Hz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP6S28-I/SL is a Single-Ended Rail-to-Rail I/O Programmable Gain Amplifier (PGA) with SPI bus to control gain and select input channel. It is available in surface mount MSOP-8 package.

Features:

  • Multiplexed Inputs: 1 or 2 channels
  • 8 Gain Selections: +1, +2, +4, +5, +8, +10, +16 or +32 V/V
  • Serial Peripheral Interface (SPI™)
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max.)
  • Offset Mismatch Between Channels: 0 μV
  • High Bandwidth: 1 to 18 MHz (typ.)
  • Low Noise: 10 nV/√Hz @ 10 kHz (typ.)
  • Low Supply Current: 1.0 mA (typ.)
  • Single Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications: 

  • A/D Converter Driver
  • Multiplexed Analog Applications
  • Data Acquisition
  • Industrial Instrumentation
  • Test Equipment
  • Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$487.50
USD
Quantity
Unit Price
1
$0.975
30
$0.975
125
$0.975
300
$0.975
1,250+
$0.975
Product Variant Information section