text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP629-E/ML

MCP629 Series 5.5 V 20 MHz 2.5 mA SMT Op Amps with mCal - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP629-E/ML - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 5pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 84dB
Supply Current: 2.5mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 60°
Low Noise: 13nV/√Hz
Output Current: 130mA
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications
The MCP629-E/ML is a Rail-to-Rail Output CMOS Op Amp with gain bandwidth product of 20 MHz and with calibrated input offset, available in QFN-16 package.

Features:

  • Short Circuit Current: 70 mA (typical)
  • Noise: 13 nV/ÖHz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 μV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 10 V/μs (typical)
  • Supply Current: 2.5 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
182
Multiple Of:
91
Total
$573.30
USD
Quantity
Unit Price
91
$3.17
182
$3.15
364
$3.12
455
$3.11
1,365+
$3.06
Product Variant Information section