Manufacturer Part #
MCP6231UT-E/OT
SINGLE 1.8V, 300 KHZ OP, E TEMP
Microchip MCP6231UT-E/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP6231/1R/1U/2/4 - 20 uA, 300 kHz Rail-to-Rail Op Amp Data Sheet of devices. If you are using one of these devices please read the document located at MCP6231/1R/1U/2/4 - 20 uA, 300 kHz Rail-to-Rail Op Amp Data Sheet.Notification Status: FinalDescription of Change:� Updated Product Identification System.� Added Product Identification System (Automotive).� Made minor text and format changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 21 Jun 2023 NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP13xx, MCP1824, MCP3021Axx, MCP3221Axx, MCP6xx, TC10xx, TC118xx, TC122xx, TC20xx, TC218xx and TC74Axx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip MCP6231UT-E/OT - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 0.15V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 300kHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.8V to 6V |
Common Mode Rejection Ratio: | 75dB |
Supply Current: | 20µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 83dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 65° |
Low Noise: | 52nV/√Hz |
Output Current: | 23mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount