text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6141-E/MS

SINGLE 1.6V 100 KHZ OP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6141-E/MS - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 24V/ms
Input Offset Voltage-Max: 3mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$507.50
USD
Quantity
Unit Price
100
$0.745
300
$0.725
1,000
$0.71
2,000
$0.70
4,000+
$0.68
Product Variant Information section