text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6072T-E/SN

MCP6072 Series 6 V 1.2 MHz Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Microchip MCP6072T-E/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 91dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 57°
Low Noise: 19nV/√Hz
Output Current: 28mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,800
USA:
19,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,217.50
USD
Quantity
Web Price
3,300+
$0.975
Product Variant Information section