text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6042-I/SN

MCP6042 Series 6 V 14 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Microchip MCP6042-I/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 14kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.4V to 6V
Common Mode Rejection Ratio: 80dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 170nV/√Hz
Output Current: 20mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MCP6042-E/SN is a part of MCP6042 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin SOIC package.

The MCP6042 dual operational amplifier (op amp) has a gain bandwidth product of 14 kHz with a low typical operating current of 600 nA and an offset voltage that is less than 3 mV. It operates with a single supply voltage that can be as low as 1.4 V, while drawing less than 1.0 μA of quiescent current per amplifier. It is available in standard 8-lead PDIP, SOIC and MSOP packages.

Features:

  • Low Quiescent Current: 600 nA/amplifier (typical)
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 14 kHz (typical)
  • Wide Supply Voltage Range: 1.4 V to 6.0V
  • Unity Gain Stable
  • Available in Single, Dual, and Quad
  • Chip Select (CS) with MCP6043
  • Available in 5-lead and 6-lead SOT-23 Packages
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C

Application:

  • Toll Booth Tags
  • Wearable Products
  • Temperature Measurement
  • Battery Powered
Pricing Section
Global Stock:
5,709
USA:
5,709
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.16
USD
Quantity
Web Price
1
$1.16
30
$1.11
125
$1.05
300
$1.02
1,250+
$0.93
Product Variant Information section