text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6033-E/MS

MCP6033 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6033-E/MS - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 4V/ms
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 10kHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 95dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 88dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 165nV/√Hz
Output Current: 23mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP6033 series of operational amplifier (op amp) has a gain bandwidth of 10 kHz with a low typical operating current of 900 nA and an offset voltage that is less than 150 uV.

The MCP6033 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail input and output swing. The MCP6033 offers a single amplifier with a Chip Select pin for additional power savings. The MCP6033 operates with a single supply voltage that can be as low as 1.8V, while drawing less than 1 uA of quiescent current. The MCP6033 is available in standard 8-lead SOIC and MSOP packages. 

Features:

  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150 μV (maximum)
  • Ultra Low Quiescent Current: 0.9 μA (typical)
  • Wide Power Supply Voltage: 1.8 V to 5.5 V
  • Gain Bandwidth Product: 10 kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range:
  • -40°C to +125°C
  • No Phase Reversal

Application:

  • Toll Booth Tags
  • Wearable Products
  • Battery Current Monitoring
  • Sensor Conditioning
  • Battery Powered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$537.00
USD
Quantity
Unit Price
1
$0.965
40
$0.94
150
$0.915
400
$0.895
1,500+
$0.845
Product Variant Information section