text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6022-E/P

MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6022-E/P - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 500µV
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$495.00
USD
Quantity
Unit Price
60
$1.68
180
$1.66
300
$1.65
1,200
$1.63
1,800+
$1.61
Product Variant Information section