text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP602-I/ST

dual op am 2.7 v, I temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP602-I/ST - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 2.3V/µs
Input Offset Voltage-Max: 2mV
Gain Bandwidth Product: 2.8MHz
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 90dB
Supply Current: 23µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 88dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 115dB
Phase Margin: 50°
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$469.00
USD
Quantity
Unit Price
100
$0.69
400
$0.67
1,000
$0.66
2,500
$0.645
4,000+
$0.63
Product Variant Information section